Mean Well LPF-16D-54 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 300mA |
| Efficiency | 86% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 16.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 16.2W |
| RoHS Compliant | Yes |
| Series | LPF-16D |
| Voltage - Output 1 | 54V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16D-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
