The LPF-25-12 power supply from Mean Well features a 12V output voltage with a maximum current of 2.1A and a power rating of 25W. It operates within a temperature range of -35°C to 70°C and is certified to various international standards including UL, CSA, and TUV. The supply is available in a 100mm package with a white color and is suitable for panel or desktop mounting. It has an efficiency of 84% and is rated for IP67 protection.
Sign in to ask questions about the Mean Well LPF-25-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-25-12 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 2.1A |
| Efficiency | 84% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 25.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12V |
| Ratings | IP67 |
| Series | LPF-25 |
| Voltage - Output 1 | 12V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.