
The Mean Well LPF-25-48 is an enclosed AC/DC power supply with a single output of 48V at 530mA. It operates within a temperature range of -35°C to 70°C and is approved to UL, TUV, and EN standards. The supply measures 5.8 inches in length, 1.6 inches in width, and 1.3 inches in height, and weighs 12.7 ounces. It is suitable for panel or desktop mounting and has a maximum input current of 400mA.
Sign in to ask questions about the Mean Well LPF-25-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-25-48 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 530mA |
| Efficiency | 87% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 25.44W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 530mA |
| Output Power | 25W |
| Series | LPF-25 |
| Voltage - Output 1 | 48V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
