Sign in to ask questions about the Mean Well LPF-25D-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-25D-15 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 1.67A |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 25.05W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| RoHS Compliant | Yes |
| Series | LPF-25D |
| Voltage - Output 1 | 15V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25D-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.