
The Mean Well LPF-25D-24 is a constant voltage power supply with an output voltage of 24V and an output current of 1.05A, resulting in a maximum output power of 25W. It has an efficiency of 86% and is approved by UL, CSA, TUV, and EN. The supply is available in a module package and is suitable for panel and desktop mounting. It operates within a temperature range of -35°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Mean Well LPF-25D-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-25D-24 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | Module |
| Current - Output 1 | 1.05A |
| Efficiency | 86% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 25.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 25W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | LPF-25D |
| Voltage - Output 1 | 24V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25D-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.