The Mean Well LPF-25D-30 is an enclosed AC/DC power supply with a single output of 30V and a maximum output power of 25.2W. It operates at an efficiency of 86% and has a maximum input current of 400mA. The supply is designed for desktop mounting and has a height of 1.3inch and a width of 1.6inch. It is compliant with UL, CSA, TUV, and EN approvals and is lead-free. The operating temperature range is from -35°C to 70°C.
Sign in to ask questions about the Mean Well LPF-25D-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-25D-30 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 840mA |
| Efficiency | 86% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 25.2W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 840mA |
| RoHS Compliant | Yes |
| Series | LPF-25D |
| Voltage - Output 1 | 30V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25D-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.