
The LPF-25D-36 power supply from Mean Well is a 36V 700mA AC/DC power supply with an efficiency of 85.5%. It has a maximum output power of 25.2W and is designed for desktop mounting. The supply is approved by UL, CSA, TUV, and EN, and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Mean Well LPF-25D-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-25D-36 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Depth | 40mm |
| Efficiency | 85.5% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25.2W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 25.2W |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| Series | LPF-25D |
| Voltage - Output 1 | 36V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25D-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.