The Mean Well LPF-25D-48 is an enclosed AC/DC power supply with a single output voltage of 48V and a maximum output current of 530mA. It has a maximum output power of 25.44W and an efficiency of 86%. The supply is RoHS compliant and approved to UL, TUV, and EN standards. It is designed for panel or desktop mounting and has a compact size with a depth of 40mm, length of 5.8inch, and width of 1.6inch. The operating temperature range is from -40°C to 70°C.
Sign in to ask questions about the Mean Well LPF-25D-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-25D-48 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 530mA |
| Depth | 40mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25.44W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 530mA |
| Output Power | 25.44W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | LPF-25D |
| Voltage - Output 1 | 48V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25D-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
