
The Mean Well LPF-40-48 is an enclosed AC/DC power supply with a single output voltage of 48V and a maximum output current of 840mA. It operates within a temperature range of -40°C to 50°C and is compliant with RoHS regulations. The supply has a high efficiency of 90% and a maximum output power of 40.32W. It is designed for panel mount installation and measures 1.25 inches in height, 1.69 inches in width, and 6.39 inches in length.
Mean Well LPF-40-48 technical specifications.
| Current - Output 1 | 840mA |
| Efficiency | 90% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 6.39inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.32W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Power | 40W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | LPF-40 |
| Voltage - Output 1 | 48V |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-40-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.