The Mean Well LPF-40D-15 is an enclosed AC/DC power supply with a single output of 15V at 2.67A, delivering a maximum output power of 40.08W. It operates within a temperature range of -40°C to 50°C and is rated for IP67 protection. The supply measures 6.39 inches in length, 1.69 inches in width, and 1.25 inches in height, and weighs 450g. It is designed for desktop mounting and is compliant with RoHS regulations.
Mean Well LPF-40D-15 technical specifications.
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 2.67A |
| Efficiency | 85% |
| Height | 1.25inch |
| Length | 6.39inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.08W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.67A |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-40D |
| Voltage - Output 1 | 15V |
| Voltage Rating | 431V |
| Weight | 450g |
| Width | 1.69inch |
| RoHS | Compliant |
No datasheet is available for this part.
