
The Mean Well LPF-40D-24 is a constant voltage power supply with a maximum output power of 40W and an output voltage of 24V. It has a maximum output current of 1.67A and is rated for operation in temperatures ranging from -40°C to 50°C. The supply is panel and desktop mountable and has an IP67 rating for dust and water resistance. It is also RoHS compliant and lead free.
Sign in to ask questions about the Mean Well LPF-40D-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-40D-24 technical specifications.
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 1.67A |
| Efficiency | 87% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 6.39inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.08W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 40W |
| Output Voltage | 24V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-40D |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Weight | 450g |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-40D-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
