
Enclosed AC/DC power supply delivering 40.32W maximum output power at 48V nominal output voltage. Features a constant current output of 840mA, suitable for LED lighting applications. Operates with a wide input voltage range from 90V to 305V AC, boasting 89% efficiency. Designed for panel or desktop mounting with a compact form factor (162.5mm L x 43mm W x 32mm H) and IP67 rating. Includes dimming functionality and operates across an extended temperature range of -40°C to 70°C.
Sign in to ask questions about the Mean Well LPF-40D-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-40D-48 technical specifications.
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 840mA |
| Depth | 32mm |
| Efficiency | 89% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 162.5mm |
| Max Input Current | 600mA |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.32W |
| Max Output Voltage | 48V |
| Mount | Panel, Desktop |
| Nominal Output Voltage | 48V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Power | 40.32W |
| Output Voltage | 48V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPF-40D |
| Voltage - Output 1 | 48V |
| Voltage Rating | 431V |
| Weight | 450g |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-40D-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
