
The Mean Well LPF-60-15 is an enclosed AC/DC power supply with a maximum output power of 60W and a nominal output voltage of 15V. It has a maximum output current of 4A and an efficiency of 87%. The power supply is rated for operation between -40°C and 50°C and is compliant with IP67. It is available in a white color and has a weight of 450g. The LPF-60-15 is a single-output power supply with a panel/desktop mount option and a package size of 100.
Sign in to ask questions about the Mean Well LPF-60-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-60-15 technical specifications.
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 4A |
| Efficiency | 87% |
| Height | 1.25inch |
| Length | 6.39inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-60 |
| Voltage - Output 1 | 15V |
| Weight | 450g |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-60-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
