
60W AC/DC LED power supply, constant voltage, single output. Delivers 2.5A output current at a nominal 24V, with a maximum output voltage of 24V. Features a wide input voltage range of 90-305V AC and operates efficiently at 89%. Designed for panel or screw mounting, this white, IP67 rated power supply offers a broad operating temperature range from -40°C to 70°C.
Mean Well LPF-60-24 technical specifications.
| Color | White |
| Current - Output 1 | 2.5A |
| Depth | 32mm |
| Efficiency | 89% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 162.5mm |
| Max Input Current | 800mA |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPF-60 |
| Voltage - Output 1 | 24V |
| Weight | 450g |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
