
The LPF-60-36 power supply from Mean Well features a 36V output with 1.67A of current. It has a maximum output power of 60.1W and an efficiency of 90%. The unit is rated for operation between -40°C and 50°C and is compliant with RoHS regulations. It is available in a 100-pin package with a panel or desktop mount and has a white color. The power supply measures 6.39 inches in length, 1.69 inches in width, and 1.25 inches in height, and weighs 450g.
Sign in to ask questions about the Mean Well LPF-60-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-60-36 technical specifications.
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 1.67A |
| Efficiency | 90% |
| Height | 1.25inch |
| Length | 6.39inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60.12W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 60.1W |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-60 |
| Voltage - Output 1 | 36V |
| Weight | 450g |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-60-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.