
The Mean Well LPF-60-42 is an enclosed AC/DC power supply with a maximum output power of 60.06W and a nominal output voltage of 42V. It can deliver a maximum output current of 1.43A. The supply has an efficiency of 90% and is rated for operation in temperatures ranging from -40°C to 50°C. It is compliant with RoHS regulations and has an IP67 rating for dust and water resistance.
Sign in to ask questions about the Mean Well LPF-60-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-60-42 technical specifications.
| Package/Case | Module |
| Color | White |
| Current - Output 1 | 1.43A |
| Efficiency | 90% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 6.39inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60.06W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.43A |
| Output Power | 60W |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-60 |
| Voltage - Output 1 | 42V |
| Weight | 450g |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-60-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
