
The Mean Well LPF-60D-24 is a constant voltage LED power supply with an output voltage of 24V and a maximum output power of 60W. It operates within a temperature range of -40°C to 50°C and is rated for an IP67 rating. The supply is lead-free and RoHS compliant, making it suitable for a variety of applications. It measures 6.39 inches in length, 1.71 inches in width, and 1.25 inches in height, and weighs 450 grams.
Mean Well LPF-60D-24 technical specifications.
| Color | White |
| Current - Output 1 | 2.5A |
| Efficiency | 89% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 6.39inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-60D |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Weight | 450g |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-60D-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
