
Enclosed AC/DC power supply delivering 60W maximum output power with a single 48V, 1.25A output. Features 90% efficiency and a wide operating temperature range from -40°C to 50°C. This dimmable LED driver is IP67 rated, lead-free, and RoHS compliant, with UL, CE, TUV, and CB approvals. Designed for panel or desktop mounting, it offers a compact form factor with dimensions of 6.39" L x 1.71" W x 1.25" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LPF-60D-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-60D-48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 1.25A |
| Efficiency | 90% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 6.39inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 60W |
| Output Voltage | 48V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-60D |
| Voltage - Output 1 | 48V |
| Voltage Rating | 431V |
| Weight | 450g |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-60D-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
