
The Mean Well LPF-90-20 is an enclosed AC/DC power supply with 90% efficiency. It has a maximum output power of 90W and an output voltage of 20V. The supply can handle an output current of 4.5A and is RoHS compliant. It measures 6.33 inches in length, 2.4 inches in width, and 1.41 inches in height, with a weight of 1.543 pounds. The operating temperature range is from -40°C to 70°C.
Sign in to ask questions about the Mean Well LPF-90-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-90-20 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 61mm |
| Efficiency | 90% |
| Height | 1.41inch |
| Length | 6.33inch |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 90W |
| Output Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LPF-90 |
| Voltage - Output 1 | 20V |
| Weight | 1.543lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-90-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
