
The LPF-90-36 power supply from Mean Well is an enclosed, chassis mount AC/DC power supply with a maximum output power of 90W and an output voltage of 36V. It operates within a temperature range of -40°C to 70°C and has a high efficiency of 91%. The supply is RoHS compliant and lead free. It measures 6.33 inches in length, 2.4 inches in width, and 1.41 inches in height, and weighs 1.543 pounds.
Sign in to ask questions about the Mean Well LPF-90-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-90-36 technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 91% |
| Height | 1.41inch |
| Lead Free | Lead Free |
| Length | 6.33inch |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| RoHS Compliant | Yes |
| Series | LPF-90 |
| Voltage - Output 1 | 36V |
| Weight | 1.543lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-90-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
