
The LPF-90-48 power supply from Mean Well is an enclosed, chassis mount AC/DC power supply with a single output of 48V at 1.88A, delivering a maximum output power of 90W. It operates within a temperature range of -40°C to 70°C and has an efficiency of 91%. The unit measures 6.33 inches in length, 2.4 inches in width, and 1.41 inches in height, and weighs 1.543 pounds. The LPF-90-48 is lead-free and RoHS compliant.
Sign in to ask questions about the Mean Well LPF-90-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-90-48 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.88A |
| Efficiency | 91% |
| Height | 1.41inch |
| Lead Free | Lead Free |
| Length | 6.33inch |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90.24W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.88A |
| Output Power | 90W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | LPF-90 |
| Voltage - Output 1 | 48V |
| Weight | 1.543lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-90-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
