
The LPF-90D-20 power supply from Mean Well is an enclosed, chassis mount AC/DC power supply with a maximum output power of 90W and an output voltage of 20V. It has a maximum output current of 4.5A and is rated for operation between -40°C and 70°C. The supply is IP67 rated and RoHS compliant, making it suitable for use in harsh environments.
Mean Well LPF-90D-20 technical specifications.
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 4.5A |
| Efficiency | 89.5% |
| Height | 1.41inch |
| Length | 6.33inch |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 90W |
| Output Voltage | 20V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-90D |
| Voltage - Output 1 | 20V |
| Voltage Rating | 431V |
| Weight | 1.543lb |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.
