
Enclosed AC/DC power supply delivering 18W maximum output power with a nominal output voltage of 24V and 0.75A output current. Features a wide input voltage range of 180-264V AC, achieving 82% efficiency. Operates across an extended temperature range from -30°C to 70°C and is rated IP67 for environmental protection. This chassis mount unit offers screw terminals and cable termination for secure installation.
Mean Well LPH-18-24 technical specifications.
| Current - Output 1 | 750mA |
| Depth | 30mm |
| Efficiency | 82% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 140mm |
| Max Input Current | 300mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 18W |
| Max Output Voltage | 24V |
| Mount | Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 18W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LPH-18 |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPH-18-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
