Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LPHC-18-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPHC-18-350 technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 140 |
| Package Width (mm) | 30 |
| Package Height (mm) | 22 |
| Seated Plane Height (mm) | 20 |
| Mounting | Screw |
| Input Voltage Range | 180VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 6 to 48VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 16.8W |
| Input/Output Type | AC/DC |
| Efficiency | 80(Typ)% |
| Dimming | PWM |
| IP Rating | IP67 |
| Warranty | 2Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 175g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well LPHC-18-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.