
The Mean Well LPLC-18-350 is a constant current LED power supply with a wide input voltage range of 90VAC to 132VAC or 127VDC to 186VDC. It features a single output with a voltage range of 6 to 48V and a maximum output current of 350mA. The supply has a maximum output power of 16.8W and an efficiency of 82% typical. It is rated IP67 and comes with a 2-year warranty. The operating temperature range is -30 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LPLC-18-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPLC-18-350 technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 140 |
| Package Width (mm) | 30 |
| Package Height (mm) | 22 |
| Seated Plane Height (mm) | 22 |
| Mounting | Screw |
| Input Voltage Range | 90VAC to 132VAC|127VDC to 186VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 6 to 48VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 16.8W |
| Input/Output Type | AC/DC |
| Efficiency | 82(Typ)% |
| Dimming | PWM |
| IP Rating | IP67 |
| Warranty | 2Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 175g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well LPLC-18-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.