AC/DC Power Supply, Open Frame, Single Output, 13.5V at 11.2A for 151.2W maximum output power. Features 83% typical efficiency, 3000VAC minimum isolation voltage, and operates from -10°C to 60°C. Offers 0.5% line regulation and 1% load regulation with a ±2% tolerance. Input connector is JST RCY Male, with 15 pins.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 13.5V |
| Maximum Output Current | 11.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |