
102W AC/DC LED power supply, constant voltage output at 12V with a single channel and 8.5A output current. Features a wide input voltage range of 90-264V AC and an efficiency of 85%. Operating temperature range from -25°C to 70°C, with IP67 rating for environmental protection. Dimensions are 190mm length, 52mm width, and 37mm depth, utilizing screw mounting and cable termination. RoHS compliant and lead-free construction.
Mean Well LPV-100-12 technical specifications.
| Current - Output 1 | 8.5A |
| Depth | 37mm |
| Efficiency | 85% |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Input Current | 2.2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 102W |
| Max Output Voltage | 12V |
| Mount | Screw |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPV-100 |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Weight | 1.389lb |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
