
AC/DC LED Power Supply, 100.8W, single output, constant voltage/constant current. Features 24V nominal output voltage and 4.2A output current. Operates with a wide input voltage range of 90-264V AC and achieves 88% efficiency. Designed for demanding environments with IP67 rating and a broad operating temperature range of -25°C to 70°C. Screw mount termination with cable leads.
Mean Well LPV-100-24 technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 37mm |
| Efficiency | 88% |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Input Current | 2.2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 100.8W |
| Max Output Voltage | 24V |
| Mount | Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPV-100 |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Weight | 1.389lb |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
