
20W AC/DC LED power supply, constant voltage output at 12V with 1.67A current rating. Features 90-264V AC input range, 81% efficiency, and operates from -30°C to 70°C. IP67 rated for environmental protection, this single-channel unit offers panel or screw mounting and cable termination. Dimensions are 118mm length, 35mm width, and 26mm height.
Mean Well LPV-20-12 technical specifications.
| Current - Output 1 | 1.67A |
| Current Rating | 1.67A |
| Depth | 35mm |
| Efficiency | 81% |
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 118mm |
| Max Input Current | 550mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 20W |
| Max Output Voltage | 12V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LPV-20 |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-20-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
