
Constant Current & Constant Voltage AC/DC LED Power Supply, delivering 20.2W maximum output power. Features 840mA output current and 24V nominal output voltage. Operates across a wide input voltage range of 90-264V AC, with a maximum input current of 550mA. Designed for panel or screw mounting with cable termination, and rated IP67 for environmental protection. Operating temperature range spans from -30°C to 70°C.
Mean Well LPV-20-24 technical specifications.
| Current - Output 1 | 840mA |
| Current Rating | 840mA |
| Depth | 26mm |
| Efficiency | 83% |
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 118mm |
| Max Input Current | 550mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 20.2W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Power | 20.2W |
| Output Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LPV-20 |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-20-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
