
Constant Current & Constant Voltage AC/DC LED Power Supply, delivering 15W maximum output power. Features a single 5V output with 3A current capability. Operates efficiently at 77% with a wide temperature range from -30°C to 70°C. Designed for panel or screw mounting with cable termination and IP67 rating for environmental protection. Dimensions are 4.64 inches in length, 1.37 inches in width, and 1.02 inches in height.
Mean Well LPV-20-5 technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 77% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 4.64inch |
| Max Input Current | 550mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 15W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Ratings | IP67 |
| Series | LPV-20 |
| Termination | Cable |
| Voltage - Output 1 | 5V |
| Width | 1.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LPV-20-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
