
36W AC/DC LED power supply, constant voltage output of 24V with a 1.5A current rating. Features 90-264V AC input, 85% efficiency, and a wide operating temperature range of -30°C to 65°C. This single-channel, IP67 rated unit offers panel or screw mounting and cable termination.
Mean Well LPV-35-24 technical specifications.
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Depth | 40mm |
| Efficiency | 85% |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 148mm |
| Max Input Current | 1.1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 36W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 36W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPV-35 |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-35-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
