
60W AC/DC LED power supply, single output, constant voltage operation. Features 12V nominal output voltage, 5A maximum output current, and 60W maximum output power. Operates with input voltages from 90V to 264V AC, with a maximum input current of 1.2A. Offers an efficiency of 83% and an operating temperature range of -30°C to 70°C. IP67 rated for robust environmental protection, suitable for panel or screw mounting with cable termination.
Sign in to ask questions about the Mean Well LPV-60-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPV-60-12 technical specifications.
| Current - Output 1 | 5A |
| Current Rating | 5A |
| Depth | 42.5mm |
| Efficiency | 83% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 162.5mm |
| Max Input Current | 1.2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LPV-60 |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Weight | 14.109585oz |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-60-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
