
The Mean Well LPV-60-15 is an enclosed AC/DC power supply with a single output voltage of 15V and a maximum output current of 4A. It operates within a temperature range of -30°C to 70°C and is mounted via screws. The power supply has a maximum output power of 60W and is compliant with RoHS regulations. Its dimensions are 6.39inch in length, 1.67inch in width, and 1.25inch in height.
Sign in to ask questions about the Mean Well LPV-60-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPV-60-15 technical specifications.
| Current - Output 1 | 4A |
| Efficiency | 83% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 6.39inch |
| Max Input Current | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | LPV-60 |
| Voltage - Output 1 | 15V |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-60-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
