Single-output AC/DC power supply delivering 24V at 6.5A, with a maximum wattage of 156W. Features a wide input voltage range from 85V to 264V AC. Operates reliably across a broad temperature spectrum, from -30°C to 50°C. Equipped with 8 terminals for versatile connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LRS-150F-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well LRS-150F-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.