This 5-terminal DC/DC converter from Mean Well features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a single function and a single output. The device is designed for board mount applications and has a JEDEC package code of R-XXMA-X5. The converter accepts an input voltage range of 85-264V.
Mean Well LRS-35-15 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well LRS-35-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.