Board mount AC-DC regulated power supply module, 1 output, 35W. Operates from 85-264 VAC input, delivering a stable DC output. Features a hybrid design with 5 terminals, suitable for operation between -25°C and 50°C. Complies with JEDEC Package Code R-XXMA-X5.
Mean Well LRS-35-5 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well LRS-35-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.