350W AC-DC regulated power supply module, featuring 15V single output with 23.2A current capability. This board mount DC/DC converter offers 86% efficiency and 3kV isolation voltage, operating from -25°C to 70°C. Designed for panel mounting, it boasts UL approval and is RoHS compliant. Dimensions are 215mm length, 115mm width, and 30mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LRS-350-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 23.2A |
| Efficiency | 86% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 350W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 23.2A |
| Output Power | 348W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LRS-350 |
| Voltage - Output 1 | 15V |
| Weight | 1.676lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-350-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.