
350W AC-DC regulated power supply module featuring a single 24V output delivering 14.6A. This board mount converter offers 88% efficiency and 3kV isolation voltage, operating from -25°C to 70°C. It boasts a panel mount design with dimensions of 215mm (L) x 115mm (W) x 30mm (H) and is UL approved and lead-free.
Sign in to ask questions about the Mean Well LRS-350-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LRS-350-24 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 14.6A |
| Efficiency | 88% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 350W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Power | 350.4W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LRS-350 |
| Voltage - Output 1 | 24V |
| Weight | 1.676lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-350-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
