
36V, 9.7A AC-DC regulated power supply module, delivering 350W output power with 88.5% efficiency. Features 3kV isolation voltage, panel mount design, and operates from -25°C to 70°C. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LRS-350-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 9.7A |
| Efficiency | 88.5% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 350W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 9.7A |
| Output Power | 349.2W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LRS-350 |
| Voltage - Output 1 | 36V |
| Weight | 1.676lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-350-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
