
Board mount AC-DC regulated power supply module delivering 350W maximum output power. Features a single 5V output with 60A current capability. Operates efficiently at 83.5% with an isolation voltage of 3kV. Designed for panel mounting, this lead-free and RoHS compliant module has a wide operating temperature range of -25°C to 70°C. Approvals include UL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LRS-350-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 60A |
| Efficiency | 83.5% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 350W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 300W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LRS-350 |
| Voltage - Output 1 | 5V |
| Weight | 1.676lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-350-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
