AC-DC regulated power supply module, 72W, single output, designed for board mounting. Features a wide input voltage range of 85-264 VAC and operates across an ambient temperature range of -30°C to 50°C. This hybrid module offers one function and utilizes a 5-terminal configuration.
Mean Well LRS-75-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well LRS-75-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.