The LRS-75-36 DC/DC converter from Mean Well operates within a temperature range of -30°C to 50°C. It features a single output and 5 terminals. The converter is designed for board mount applications and has a JEDEC package code of R-XXMA-X5.
Mean Well LRS-75-36 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well LRS-75-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.