Board mount AC-DC regulated power supply module, 1 output, 70W, hybrid. Features a wide input voltage range of 85-264 VAC, with a maximum operating temperature of 40°C and a minimum of -30°C. This module offers a single output and has 5 terminals.
Sign in to ask questions about the Mean Well LRS-75-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LRS-75-5 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well LRS-75-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.