
AC/DC Power Supply Single-OUT 15V 1.34A 20W 6-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.34A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 20W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1.34A |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | MDR-20 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
