
Single-output, regulated AC/DC external power supply delivering 3.3V at 5A for a maximum 16.5W output. Features a wide input voltage range of 90-264V AC and a fixed output with center-positive polarity via a 2.1x5.5mm cylindrical female connector. This medical desktop adapter offers overload, over voltage, and over temperature protection, with a typical efficiency of 56% and minimum isolation voltage of 5656VDC. Operating temperature range is 0°C to 65°C, with a 2-year warranty.
Mean Well MES30B-0P1J technical specifications.
| Package Length (mm) | 108 |
| Package Width (mm) | 67 |
| Package Height (mm) | 36 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 5A |
| Maximum Output Power | 16.5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@100VACA |
| Efficiency | 56(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 8% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 30mV(Max) |
| Typical Hold-Up Time | 300ms |
| Typical Inrush Current | 35(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MES30B-0P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.