
30W AC/DC plug-in adapter, single output, 12V at 2.5A. Features a regulated, fixed output voltage and a 90-264V AC input range. This medical desktop adapter offers 76% typical efficiency, 5656VDC minimum isolation, and operates from 0°C to 65°C. Includes overload, over voltage, and over temperature protection.
Sign in to ask questions about the Mean Well MES30B-3P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well MES30B-3P1J technical specifications.
| Package Length (mm) | 108 |
| Package Width (mm) | 67 |
| Package Height (mm) | 36 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@100VACA |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 300ms |
| Typical Inrush Current | 35(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MES30B-3P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.