30W AC/DC plug-in adapter with a single fixed 18V output at 1.66A. Features a 90-264V AC input range and a 78% typical efficiency. Offers 5656VDC minimum isolation, 1% line regulation, and 2% load regulation. Includes overload, over-temperature, and over-voltage protection. Equipped with an IEC 320-C6 input and a 2.1x5.5mm cylindrical female output connector with center positive polarity.
Mean Well MES30C-5P1J technical specifications.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 1.66A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@100VACA |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 70mV(Max) |
| Typical Hold-Up Time | 300ms |
| Typical Inrush Current | 35(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MES30C-5P1J to view detailed technical specifications.
No datasheet is available for this part.