
Single-output AC/DC regulated power supply, 5V at 7.5A, delivering 37.5W maximum output power. Features a wide input voltage range of 90-264V AC with a maximum input current of 1.5A at 100VAC. Designed as a medical desktop adapter with a plastic package, IEC 320-C14 input connector, and DIN male output connector. Offers overload, over-temperature, and over-voltage protection, with a minimum isolation voltage of 5656VDC. Operating temperature range from 0°C to 65°C.
Mean Well MES50A-1R1B technical specifications.
| Package Length (mm) | 147 |
| Package Width (mm) | 75.5 |
| Package Height (mm) | 43.2 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 7.5A |
| Maximum Output Power | 37.5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5@100VACA |
| Efficiency | 67(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 6% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 300ms |
| Typical Inrush Current | 90(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MES50A-1R1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.