
50W AC/DC regulated single-output plug-in adapter, delivering 12V at 4.16A. Features include 90-264V AC input, 74% efficiency, and 5656VDC minimum isolation. Designed for medical desktop applications, it offers overload, over-temperature, and over-voltage protection. Dimensions are 147mm L x 75.5mm W x 43.2mm H, with a black plastic enclosure and IEC 320-C14 input connector.
Sign in to ask questions about the Mean Well MES50A-3P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well MES50A-3P1J technical specifications.
| Package Length (mm) | 147 |
| Package Width (mm) | 75.5 |
| Package Height (mm) | 43.2 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 4.16A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5@100VACA |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 300ms |
| Typical Inrush Current | 90(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MES50A-3P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.